
SMBJ45D-M3/I | |
|---|---|
DigiKey Part Number | SMBJ45D-M3/IGITR-ND - Tape & Reel (TR) SMBJ45D-M3/IGICT-ND - Cut Tape (CT) SMBJ45D-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ45D-M3/I |
Description | TVS DIODE 45VWM 71.6VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 71.6V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50.8V | |
Voltage - Clamping (Max) @ Ipp | 71.6V | |
Current - Peak Pulse (10/1000µs) | 8.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25800 | €2.58 |
| 100 | €0.16370 | €16.37 |
| 500 | €0.12272 | €61.36 |
| 1 000 | €0.10949 | €109.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | €0.09180 | €293.76 |
| 6 400 | €0.08344 | €534.02 |
| 9 600 | €0.06323 | €607.01 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

