
SMBG90CA-M3/5B | |
|---|---|
DigiKey Part Number | SMBG90CA-M3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBG90CA-M3/5B |
Description | TVS DIODE 90VWM 146VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Reverse Standoff (Typ) 90V | Supplier Device Package |
Voltage - Breakdown (Min) 100V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 146V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBG90CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBG90CA-E3/52-ND | €0.43654 | Direct |
| SMBG90CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBG90CAHE3/52-ND | €0.46533 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 600 | €0.41284 | €3,963.26 |
| Unit Price without VAT: | €0.41284 |
|---|---|
| Unit Price with VAT: | €0.51811 |


