
SMBG64CA-E3/52 | |
|---|---|
DigiKey Part Number | SMBG64CA-E3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBG64CA-E3/52 |
Description | TVS DIODE 64VWM 103VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Reverse Standoff (Typ) 64V | Supplier Device Package |
Voltage - Breakdown (Min) 71.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBG64CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBG64CA-M3/52-ND | €0.41284 | Direct |
| SMBG64CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBG64CAHE3/52-ND | €0.54108 | Direct |
| SMBG64CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBG64CAHE3/5B-ND | €0.54108 | Direct |
| SMBJ64CA-TR | STMicroelectronics | 0 | 497-SMBJ64CA-TR-ND | €0.07334 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.50234 | €1,507.02 |
| Unit Price without VAT: | €0.50234 |
|---|---|
| Unit Price with VAT: | €0.63044 |



