
SMBG28A-M3/52 | |
|---|---|
DigiKey Part Number | SMBG28A-M3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBG28A-M3/52 |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | €0.36014 | €2,701.05 |
| Unit Price without VAT: | €0.36014 |
|---|---|
| Unit Price with VAT: | €0.45198 |

