SMBG18A-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.31707
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1 891
Unit Price: €0.48000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.31375
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.28381
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.31477
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €1.04651
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBG18A-M3/52

DigiKey Part Number
SMBG18A-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBG18A-M3/52
Description
TVS DIODE 18VWM 29.2VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
20.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-215AA, SMB Gull Wing
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 500€0.29068€2,180.10
Unit Price without VAT:€0.29068
Unit Price with VAT:€0.36480