SMB8J9.0CA-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.11882
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.20160
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 39 794
Unit Price: €0.35000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 279
Unit Price: €0.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €1.04000

Similar


MCC (Micro Commercial Components)
In Stock: 1 649
Unit Price: €0.32000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.22517
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.22517
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 815
Unit Price: €0.57000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.11925
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.15579
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J9.0CA-E3/5B

DigiKey Part Number
SMB8J9.0CA-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J9.0CA-E3/5B
Description
TVS DIODE 9VWM 15.4VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15.4V Clamp 51.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
51.9A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 200€0.18626€596.03
6 400€0.17143€1,097.15
9 600€0.16387€1,573.15
16 000€0.15538€2,486.08
22 400€0.15036€3,368.06
32 000€0.14990€4,796.80
Manufacturers Standard Package
Unit Price without VAT:€0.18626
Unit Price with VAT:€0.23376