
SMB8J8.0CA-E3/5B | |
|---|---|
DigiKey Part Number | SMB8J8.0CA-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J8.0CA-E3/5B |
Description | TVS DIODE 8VWM 13.6VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 58.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMB8J8.0CA-E3/5B Models |
Category | Current - Peak Pulse (10/1000µs) 58.8A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 8V | Supplier Device Package |
Voltage - Breakdown (Min) 8.89V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB8J8.0CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J8.0CA-M3/52-ND | €0.21053 | Direct |
| SMB8J8.0CAHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J8.0CAHE3/52-ND | €0.00000 | Direct |
| CD214B-T8.0CALF | Bourns Inc. | 0 | CD214B-T8.0CALF-ND | €0.00000 | Similar |
| P6SMB9.1CA | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB9.1CATR-ND | €0.12883 | Similar |
| SMBJ8.0CA | Bourns Inc. | 12 366 | SMBJ8.0CABCT-ND | €0.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | €0.20285 | €649.12 |
| 6 400 | €0.18700 | €1,196.80 |
| 9 600 | €0.17893 | €1,717.73 |
| 16 000 | €0.16986 | €2,717.76 |
| 22 400 | €0.16637 | €3,726.69 |
| Unit Price without VAT: | €0.20285 |
|---|---|
| Unit Price with VAT: | €0.25458 |











