
MAX2693LEWS+T | |
|---|---|
DigiKey Part Number | 175-MAX2693LEWS+TTR-ND - Tape & Reel (TR) 175-MAX2693LEWS+TCT-ND - Cut Tape (CT) 175-MAX2693LEWS+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2693LEWS+T |
Description | IC RF AMP GPS 1575.42MHZ 4WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS/GNSS 1575.42MHz 4-WLP (0.84x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2693LEWS+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1575.42MHz | |
P1dB | -12.1dBm | |
Gain | 19dB | |
Noise Figure | 1.05dB | |
RF Type | GPS/GNSS | |
Voltage - Supply | 1.6V ~ 4.2V | |
Current - Supply | 1.8mA | |
Test Frequency | 1575.42MHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, WLBGA | |
Supplier Device Package | 4-WLP (0.84x0.84) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.94000 | €1.94 |
| 10 | €1.67300 | €16.73 |
| 25 | €1.58000 | €39.50 |
| 100 | €1.45170 | €145.17 |
| 250 | €1.37472 | €343.68 |
| 500 | €1.32036 | €660.18 |
| 1 000 | €1.26910 | €1,269.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.20582 | €3,014.55 |
| 5 000 | €1.16116 | €5,805.80 |
| 7 500 | €1.13625 | €8,521.88 |
| Unit Price without VAT: | €1.94000 |
|---|---|
| Unit Price with VAT: | €2.43470 |









