Direct

SMAZ5919B-M3/5A | |
|---|---|
DigiKey Part Number | SMAZ5919B-M3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAZ5919B-M3/5A |
Description | DIODE ZENER 5.6V 500MW DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAZ5919B-E3/5A | Vishay General Semiconductor - Diodes Division | 14 403 | 112-SMAZ5919B-E3/5ACT-ND | €0.55000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.08848 | €1,327.20 |
| Unit Price without VAT: | €0.08848 |
|---|---|
| Unit Price with VAT: | €0.11104 |

