SMAJ170-E3/5A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.05919
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 759
Unit Price: €0.39000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.08975
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.09535
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.10027
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.09975
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.09882
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.09831
Datasheet

Similar


STMicroelectronics
In Stock: 4 555
Unit Price: €0.36000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.13725
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.13725
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: €0.08749
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: €0.09459
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 7 065
Unit Price: €0.10000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ170-E3/5A

DigiKey Part Number
SMAJ170-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ170-E3/5A
Description
TVS DIODE 170VWM 304VC DO214AC
Customer Reference
Detailed Description
304V Clamp 990mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
304V
Current - Peak Pulse (10/1000µs)
990mA
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types