SMA5J8.5C-E3/5A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.13134
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: €0.13725
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €0.43000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9 066
Unit Price: €0.33000
Datasheet

Similar


Bourns Inc.
In Stock: 4 492
Unit Price: €0.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 20 000
Unit Price: €0.75000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 928
Unit Price: €0.27000
Datasheet

Similar


STMicroelectronics
In Stock: 25 756
Unit Price: €0.15000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA5J8.5C-E3/5A

DigiKey Part Number
SMA5J8.5C-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA5J8.5C-E3/5A
Description
TVS DIODE 8.5VWM 15.9V DO214AC
Customer Reference
Detailed Description
15.9V Clamp 31.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
15.9V
Current - Peak Pulse (10/1000µs)
31.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types