
SM6T220CA-E3/52 | |
|---|---|
DigiKey Part Number | SM6T220CA-E3/52GITR-ND - Tape & Reel (TR) SM6T220CA-E3/52GICT-ND - Cut Tape (CT) SM6T220CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T220CA-E3/52 |
Description | TVS DIODE 188VWM 328VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 188V | Supplier Device Package |
Voltage - Breakdown (Min) 209V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 328V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.40500 | €4.05 |
| 100 | €0.26070 | €26.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.18595 | €139.46 |
| 1 500 | €0.16772 | €251.58 |
| 2 250 | €0.15843 | €356.47 |
| 3 750 | €0.14797 | €554.89 |
| 5 250 | €0.14178 | €744.34 |
| 7 500 | €0.13576 | €1,018.20 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.81575 |

