SM5S40ATHE3/I is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €1.23129
Datasheet
64.5V Clamp 56A Ipp Tvs Diode Surface Mount DO-218AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM5S40ATHE3/I

DigiKey Part Number
SM5S40ATHE3/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM5S40ATHE3/I
Description
TVS DIODE 40VWM 64.5VC DO218AC
Customer Reference
Detailed Description
64.5V Clamp 56A Ipp Tvs Diode Surface Mount DO-218AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
56A
Mfr
Power - Peak Pulse
3600W (3.6kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
40V
Package / Case
DO-218AC
Voltage - Breakdown (Min)
44.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
64.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM5S40AHM3/IVishay General Semiconductor - Diodes Division0112-SM5S40AHM3/ITR-ND€1.23129MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes