SF4002-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.64699
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.02764
Datasheet

Similar


Diodes Incorporated
In Stock: 7 767
Unit Price: €0.25000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.03562
Datasheet

Similar


onsemi
In Stock: 4 637
Unit Price: €0.90000
Datasheet

Similar


onsemi
In Stock: 6 244
Unit Price: €0.50000
Datasheet
Diode 100 V 1A Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF4002-TR

DigiKey Part Number
SF4002-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF4002-TR
Description
DIODE AVALANCHE 100V 1A SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-57
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25 000€0.65081€16,270.25
Manufacturers Standard Package
Unit Price without VAT:€0.65081
Unit Price with VAT:€0.81677