

SE20PADHM3/I | |
|---|---|
DigiKey Part Number | SE20PADHM3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE20PADHM3/I |
Description | DIODE STANDARD 200V 1.6A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.6A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.6A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 13pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | €0.08521 | €1,192.94 |
| 28 000 | €0.07885 | €2,207.80 |
| 42 000 | €0.07562 | €3,176.04 |
| 70 000 | €0.07291 | €5,103.70 |
| Unit Price without VAT: | €0.08521 |
|---|---|
| Unit Price with VAT: | €0.10694 |


