

SE15PG-M3/85A | |
|---|---|
DigiKey Part Number | SE15PG-M3/85AGITR-ND - Tape & Reel (TR) SE15PG-M3/85AGICT-ND - Cut Tape (CT) SE15PG-M3/85AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE15PG-M3/85A |
Description | DIODE STANDARD 400V 1.5A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 900 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 9.5pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.21100 | €2.11 |
| 100 | €0.16770 | €16.77 |
| 500 | €0.12584 | €62.92 |
| 1 000 | €0.10615 | €106.15 |
| 2 000 | €0.09969 | €199.38 |
| 5 000 | €0.08856 | €442.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.06585 | €658.50 |
| 20 000 | €0.06530 | €1,306.00 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |

