Similar

SBL1040CT804HE3/45 | |
|---|---|
DigiKey Part Number | SBL1040CT804HE3/45-ND |
Manufacturer | |
Manufacturer Product Number | SBL1040CT804HE3/45 |
Description | DIODE ARR SCHOTT 40V 5A TO-220-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 5A | Supplier Device Package TO-220-3 |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10D45CHM3_A/I | Vishay General Semiconductor - Diodes Division | 0 | V10D45CHM3_A/I-ND | €0.49324 | Similar |


