SA78CA-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.30459
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: €0.14615
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.00000
Datasheet
126V Clamp 4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA78CA-E3/54

DigiKey Part Number
SA78CA-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA78CA-E3/54
Description
TVS DIODE 78VWM 126VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
126V Clamp 4A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.19914€796.56
8 000€0.18405€1,472.40
12 000€0.17637€2,116.44
20 000€0.16807€3,361.40
Manufacturers Standard Package
Unit Price without VAT:€0.19914
Unit Price with VAT:€0.24992