


S8K-E3/I | |
|---|---|
DigiKey Part Number | 112-S8K-E3/ITR-ND - Tape & Reel (TR) 112-S8K-E3/ICT-ND - Cut Tape (CT) 112-S8K-E3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8K-E3/I |
Description | DIODE STANDARD 800V 8A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3.6 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 72pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 8 A | Base Product Number |
Speed Standard Recovery > 500ns, > 1A (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.58600 | €5.86 |
| 100 | €0.38280 | €38.28 |
| 500 | €0.29528 | €147.64 |
| 1 000 | €0.26707 | €267.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | €0.22696 | €794.36 |
| 7 000 | €0.20960 | €1,467.20 |
| 10 500 | €0.20076 | €2,107.98 |
| 17 500 | €0.19083 | €3,339.53 |
| 24 500 | €0.18494 | €4,531.03 |
| 35 000 | €0.17923 | €6,273.05 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.16715 |

