S2J/54 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4 499
Unit Price: €0.22000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.36000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.07032
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.06889
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 50 435
Unit Price: €0.35000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 811
Unit Price: €0.33000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: €0.31000
Datasheet

Similar


onsemi
In Stock: 109 004
Unit Price: €0.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 8 551
Unit Price: €0.09000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 817
Unit Price: €0.20000
Datasheet

Similar


onsemi
In Stock: 2 649
Unit Price: €0.73000
Datasheet

Similar


Diodes Incorporated
In Stock: 10 752
Unit Price: €0.69000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2J/54

DigiKey Part Number
S2J/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S2J/54
Description
DIODE STANDARD 600V 1.5A DO214AA
Customer Reference
Detailed Description
Diode 600 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
16pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.