
S1MHM3_A/I | |
|---|---|
DigiKey Part Number | 112-S1MHM3_A/ITR-ND - Tape & Reel (TR) 112-S1MHM3_A/ICT-ND - Cut Tape (CT) 112-S1MHM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1MHM3_A/I |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.15900 | €1.59 |
| 100 | €0.12800 | €12.80 |
| 500 | €0.09520 | €47.60 |
| 1 000 | €0.06419 | €64.19 |
| 2 000 | €0.05985 | €119.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | €0.04589 | €344.18 |
| 15 000 | €0.04544 | €681.60 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |

