
S1MHM3_A/H | |
|---|---|
DigiKey Part Number | 112-S1MHM3_A/HTR-ND - Tape & Reel (TR) 112-S1MHM3_A/HCT-ND - Cut Tape (CT) 112-S1MHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1MHM3_A/H |
Description | DIODE STANDARD 1000V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.20300 | €2.03 |
| 100 | €0.12800 | €12.80 |
| 500 | €0.09520 | €47.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | €0.07692 | €138.46 |
| 3 600 | €0.06918 | €249.05 |
| 5 400 | €0.06523 | €352.24 |
| 9 000 | €0.06080 | €547.20 |
| 12 600 | €0.05817 | €732.94 |
| 18 000 | €0.05561 | €1,000.98 |
| 45 000 | €0.05000 | €2,250.00 |
| 90 000 | €0.04653 | €4,187.70 |
| 180 000 | €0.04544 | €8,179.20 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.41415 |

