
| S1MHM3_A/H | |
|---|---|
| DigiKey Part Number | 112-S1MHM3_A/HTR-ND - Tape & Reel (TR) 112-S1MHM3_A/HCT-ND - Cut Tape (CT) 112-S1MHM3_A/HDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | S1MHM3_A/H | 
| Description | DIODE STANDARD 1000V 1A DO214AC | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 1000 V | |
| Current - Average Rectified (Io) | 1A | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
| Speed | Standard Recovery >500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 1.8 µs | |
| Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
| Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-214AC (SMA) | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.33000 | €0.33 | 
| 10 | €0.20300 | €2.03 | 
| 100 | €0.12800 | €12.80 | 
| 500 | €0.09520 | €47.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 800 | €0.07692 | €138.46 | 
| 3 600 | €0.06918 | €249.05 | 
| 5 400 | €0.06523 | €352.24 | 
| 9 000 | €0.06080 | €547.20 | 
| 12 600 | €0.05817 | €732.94 | 
| 18 000 | €0.05561 | €1,000.98 | 
| 45 000 | €0.05000 | €2,250.00 | 
| 90 000 | €0.04653 | €4,187.70 | 
| 180 000 | €0.04544 | €8,179.20 | 
| Unit Price without VAT: | €0.33000 | 
|---|---|
| Unit Price with VAT: | €0.41415 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland