
PLZ6V2A-HG3_A/H | |
|---|---|
DigiKey Part Number | 112-PLZ6V2A-HG3_A/HTR-ND - Tape & Reel (TR) 112-PLZ6V2A-HG3_A/HCT-ND - Cut Tape (CT) 112-PLZ6V2A-HG3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLZ6V2A-HG3_A/H |
Description | DIODE ZENER 5.94V 960MW DO219AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.94 V 960 mW ±2.61% Surface Mount DO-219AC (microSMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.61% | |
Power - Max | 960 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AC (microSMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.16400 | €1.64 |
| 100 | €0.07980 | €7.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | €0.02831 | €127.39 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

