Direct

P6KE30AHE3/73 | |
|---|---|
DigiKey Part Number | P6KE30AHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE30AHE3/73 |
Description | TVS DIODE 25.6VWM 41.4V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE30A-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE30A-E3/73-ND | €0.29580 | Direct |
| P4KE30A | Littelfuse Inc. | 7 619 | 18-P4KE30ACT-ND | €0.56000 | Similar |
| P6KE30A | STMicroelectronics | 784 | 497-12047-1-ND | €0.80000 | Similar |
| P6KE30A | Taiwan Semiconductor Corporation | 0 | P6KE30AFSCT-ND | €0.49000 | Similar |
| P6KE30A | Littelfuse Inc. | 6 034 | P6KE30ALFCT-ND | €0.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.27624 | €1,104.96 |
| Unit Price without VAT: | €0.27624 |
|---|---|
| Unit Price with VAT: | €0.34668 |






