P6KE20CHE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.35993
Datasheet
29.1V Clamp 20.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE20CHE3/54

DigiKey Part Number
P6KE20CHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE20CHE3/54
Description
TVS DIODE 16.2VWM 29.1V DO204AC
Customer Reference
Detailed Description
29.1V Clamp 20.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
20.6A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
16.2V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
18V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
29.1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE20CAHE3/54Vishay General Semiconductor - Diodes Division0P6KE20CAHE3/54-ND€0.35993Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types