
P4SMA91CAHE3/5A | |
|---|---|
DigiKey Part Number | P4SMA91CAHE3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA91CAHE3/5A |
Description | TVS DIODE 77.8VWM 125V DO214AC |
Customer Reference | |
Detailed Description | 125V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 77.8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 86.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 125V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMA91CA-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | P4SMA91CA-E3/61GICT-ND | €0.30000 | Direct |
| P4SMA91CAHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | P4SMA91CAHE3_A/I-ND | €0.13376 | Direct |
| P4SMA91CA | Bourns Inc. | 9 750 | 118-P4SMA91CACT-ND | €0.49000 | Similar |
| P4SMA91CA | Littelfuse Inc. | 4 540 | 18-P4SMA91CACT-ND | €0.61000 | Similar |


