P4SMA540A-E3/5A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.13586
Datasheet

Similar


Littelfuse Inc.
In Stock: 9 800
Unit Price: €0.75000
Datasheet
Image for P4SMA540A-E3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA540A-E3/5A

DigiKey Part Number
P4SMA540A-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA540A-E3/5A
Description
TVS DIODE 459VWM 740VC DO214AC
Customer Reference
Detailed Description
740V Clamp 410mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
410mA
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
459V
Supplier Device Package
Voltage - Breakdown (Min)
513V
Base Product Number
Voltage - Clamping (Max) @ Ipp
740V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA540A-M3/5AVishay General Semiconductor - Diodes Division0P4SMA540A-M3/5A-ND€0.13586Direct
P4SMA540ALittelfuse Inc.9 80018-P4SMA540ACT-ND€0.75000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types