P4KE39CA-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 13 216
Unit Price: €1.02000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.30561
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2 262
Unit Price: €1.20000
Datasheet

Direct


Littelfuse Inc.
In Stock: 11 876
Unit Price: €0.60000
Datasheet

Similar


STMicroelectronics
In Stock: 2 935
Unit Price: €0.57000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: €0.16790
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.10296
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.10296
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.11652
Datasheet

Similar


STMicroelectronics
In Stock: 2 657
Unit Price: €0.71000
Datasheet
53.9V Clamp 7.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE39CA-E3/54

DigiKey Part Number
P4KE39CA-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE39CA-E3/54
Description
TVS DIODE 33.3VWM 53.9V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
53.9V Clamp 7.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7.4A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
33.3V
Supplier Device Package
Voltage - Breakdown (Min)
37.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
53.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZW04-33B-E3/54Vishay General Semiconductor - Diodes Division13 216BZW04-33B-E3/54GICT-ND€1.02000Direct
BZW04-33BHE3/54Vishay General Semiconductor - Diodes Division0BZW04-33BHE3/54-ND€0.30561Direct
P4KE39CAHE3/54Vishay General Semiconductor - Diodes Division2 262P4KE39CAHE3/54GICT-ND€1.20000Direct
P4KE39CALittelfuse Inc.11 87618-P4KE39CACT-ND€0.60000Direct
BZW06-33BSTMicroelectronics2 935497-12469-1-ND€0.57000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 500€0.24462€1,345.41
Manufacturers Standard Package
Unit Price without VAT:€0.24462
Unit Price with VAT:€0.30700