MFR Recommended
Similar
Similar
Similar
Similar



MMSZ4681-HE3-08 | |
|---|---|
DigiKey Part Number | MMSZ4681-HE3-08GITR-ND - Tape & Reel (TR) MMSZ4681-HE3-08GICT-ND - Cut Tape (CT) MMSZ4681-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4681-HE3-08 |
Description | DIODE ZENER 2.4V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-123 |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4681-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ4681-HE3_A-08TR-ND | €0.05618 | MFR Recommended |
| BZT52C2V4T-7 | Diodes Incorporated | 16 394 | BZT52C2V4T-7DICT-ND | €0.19000 | Similar |
| CMHZ5221B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMHZ5221BTRPBFREECT-ND | €0.46000 | Similar |
| MMSZ2V4T1G | onsemi | 11 113 | MMSZ2V4T1GOSCT-ND | €0.14000 | Similar |
| MMSZ5221B-7-F | Diodes Incorporated | 18 663 | MMSZ5221B-FDICT-ND | €0.17000 | Similar |






