Upgrade
Parametric Equivalent

MMBZ5267B-E3-08 | |
|---|---|
DigiKey Part Number | MMBZ5267B-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5267B-E3-08 |
Description | DIODE ZENER 75V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 75 V 225 mW ±5% Surface Mount SOT-23-3 |
Category | Impedance (Max) (Zzt) 270 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 56 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C75LT1G | onsemi | 3 925 | BZX84C75LT1GOSCT-ND | €0.14000 | Upgrade |
| CMPZ5267B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5267BTRPBFREECT-ND | €0.36000 | Parametric Equivalent |



