Similar
Similar

MMBZ5262C-G3-08 | |
|---|---|
DigiKey Part Number | MMBZ5262C-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5262C-G3-08 |
Description | DIODE ZENER 51V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 51 V 225 mW ±2% Surface Mount SOT-23-3 |
Category | Impedance (Max) (Zzt) 125 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 39 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C51LT1G | onsemi | 794 | BZX84C51LT1GOSCT-ND | €0.14000 | Similar |
| CMPZ5262B TR PBFREE | Central Semiconductor Corp | 5 834 | 1514-CMPZ5262BTRPBFREECT-ND | €0.36000 | Similar |



