Direct
Upgrade
Similar
Similar
Similar
Similar

MMBZ5250B-E3-18 | |
|---|---|
DigiKey Part Number | MMBZ5250B-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5250B-E3-18 |
Description | DIODE ZENER 20V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 225 mW ±5% Surface Mount SOT-23-3 |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRT5250B-G | Comchip Technology | 0 | CZRT5250B-G-ND | €0.04005 | Direct |
| SZMMBZ5250BLT1G | onsemi | 5 954 | 488-SZMMBZ5250BLT1GCT-ND | €0.17000 | Upgrade |
| BZX84C20LT1G | onsemi | 5 352 | BZX84C20LT1GOSCT-ND | €0.14000 | Similar |
| CMPZ5250B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5250BTRPBFREETR-ND | €0.06107 | Similar |
| CZRT55C20-G | Comchip Technology | 0 | CZRT55C20-G-ND | €0.05497 | Similar |





