MMBZ5249C-E3-08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2 885
Unit Price: €0.17000
Datasheet
Zener Diode 19 V 225 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5249C-E3-08

DigiKey Part Number
MMBZ5249C-E3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5249C-E3-08
Description
DIODE ZENER 19V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 19 V 225 mW ±2% Surface Mount SOT-23-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
23 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-23-3
Power - Max
225 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SZMMBZ5249BLT1Gonsemi2 885SZMMBZ5249BLT1GOSCT-ND€0.17000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types