Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5230C-G3-18 | |
|---|---|
DigiKey Part Number | MMBZ5230C-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5230C-G3-18 |
Description | DIODE ZENER 4.7V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 225 mW ±2% Surface Mount SOT-23-3 |
Category | Impedance (Max) (Zzt) 19 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C4V7LT1G | onsemi | 0 | BZX84C4V7LT1GOSCT-ND | €0.14000 | Similar |
| CMPZ5230B TR PBFREE | Central Semiconductor Corp | 2 791 | 1514-CMPZ5230BTRPBFREECT-ND | €0.65000 | Similar |
| CZRT5230B-HF | Comchip Technology | 0 | CZRT5230B-HF-ND | €0.05497 | Similar |
| CZRT55C4V7-G | Comchip Technology | 0 | CZRT55C4V7-G-ND | €0.05497 | Similar |
| MMBZ5230BLT1G | onsemi | 118 775 | MMBZ5230BLT1GOSCT-ND | €0.14000 | Similar |





