Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBZ5230B-HE3-08 | |
|---|---|
DigiKey Part Number | MMBZ5230B-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5230B-HE3-08 |
Description | DIODE ZENER 4.7V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 225 mW ±5% Surface Mount SOT-23-3 |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 |
Impedance (Max) (Zzt) 19 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B4V7Q-7-F | Diodes Incorporated | 0 | 31-BZX84B4V7Q-7-FCT-ND | €0.25000 | Similar |
| BZX84C4V7LT1G | onsemi | 0 | BZX84C4V7LT1GOSCT-ND | €0.14000 | Similar |
| CZRT55C4V7-G | Comchip Technology | 0 | CZRT55C4V7-G-ND | €0.05497 | Similar |
| MMBZ5230BW-7-F | Diodes Incorporated | 1 762 | MMBZ5230BW-FDICT-ND | €0.24000 | Similar |
| SZBZX84C4V7LT1G | onsemi | 1 909 | SZBZX84C4V7LT1GOSCT-ND | €0.14000 | Similar |







