Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ4694-G3-18 | |
|---|---|
DigiKey Part Number | MMBZ4694-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ4694-G3-18 |
Description | DIODE ZENER 8.2V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 350 mW ±5% Surface Mount SOT-23-3 |
Category | Current - Reverse Leakage @ Vr 10 µA @ 6.2 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
Power - Max 350 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5237B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5237BTRPBFREECT-ND | €0.05871 | Upgrade |
| BZX84C8V2LT1G | onsemi | 259 | BZX84C8V2LT1GOSCT-ND | €0.14000 | Similar |
| CZRT55C8V2-G | Comchip Technology | 0 | CZRT55C8V2-G-ND | €0.05497 | Similar |
| DDZX8V2C-7 | Diodes Incorporated | 6 250 | DDZX8V2C-7DICT-ND | €0.20000 | Similar |
| MMBZ5237BLT1G | onsemi | 22 525 | MMBZ5237BLT1GOSCT-ND | €0.14000 | Similar |






