MFR Recommended
Similar

MBRB1645-E3/81 | |
|---|---|
DigiKey Part Number | MBRB1645-E3/81GITR-ND - Tape & Reel (TR) MBRB1645-E3/81GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBRB1645-E3/81 |
Description | DIODE SCHOTTKY 45V 16A TO263AB |
Customer Reference | |
Detailed Description | Diode 45 V 16A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 16A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 16 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB1645-M3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-MBRB1645-M3/ITR-ND | €0.94238 | MFR Recommended |
| DSS16-0045AS-TRL | IXYS | 0 | DSS16-0045AS-TRL-ND | €1.30256 | Similar |



