MBRB10H50-E3/81 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.30365
Datasheet
Image for MBRB10H50-E3/81 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB10H50-E3/81

DigiKey Part Number
MBRB10H50-E3/81-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRB10H50-E3/81
Description
DIODE SCHOTTKY 50V 10A TO263AB
Customer Reference
Detailed Description
Diode 50 V 10A Surface Mount TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 50 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
TO-263AB
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
710 mV @ 10 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V10P6-M3/87AVishay General Semiconductor - Diodes Division0V10P6-M3/87A-ND€0.30365Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types