MFR Recommended

MBRB1060-E3/81 | |
|---|---|
DigiKey Part Number | MBRB1060-E3/81GITR-ND - Tape & Reel (TR) MBRB1060-E3/81GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBRB1060-E3/81 |
Description | DIODE SCHOTTKY 60V 10A TO263AB |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | MBRB1060-E3/81 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB1060-M3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-MBRB1060-M3/ITR-ND | €0.79848 | MFR Recommended |


