
HFA200MD40D | |
|---|---|
DigiKey Part Number | HFA200MD40D-ND |
Manufacturer | |
Manufacturer Product Number | HFA200MD40D |
Description | DIODE MOD GP 400V 172A TO-244AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 400 V 172A (DC) Chassis Mount TO-244AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) (per Diode) | 172A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 120 ns | |
Current - Reverse Leakage @ Vr | 12 µA @ 400 V | |
Mounting Type | Chassis Mount | |
Package / Case | TO-244AB | |
Supplier Device Package | TO-244AB | |
Base Product Number |

