


MMSZ5249C-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5249C-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5249C-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5249C-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5249C-E3-08 |
Description | DIODE ZENER 19V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.24000 | €2.40 |
| 100 | €0.15150 | €15.15 |
| 500 | €0.11298 | €56.49 |
| 1 000 | €0.10056 | €100.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.08474 | €254.22 |
| 6 000 | €0.07676 | €460.56 |
| 9 000 | €0.07269 | €654.21 |
| 15 000 | €0.06812 | €1,021.80 |
| 21 000 | €0.06541 | €1,373.61 |
| 30 000 | €0.06278 | €1,883.40 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.48945 |

