Similar

GPP15G-E3/54 | |
|---|---|
DigiKey Part Number | GPP15G-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GPP15G-E3/54 |
Description | DIODE STANDARD 400V 1.5A DO204AC |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-204AC (DO-15) |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GPP20G-E3/54 | Vishay General Semiconductor - Diodes Division | 11 956 | 112-GPP20G-E3/54CT-ND | €0.59000 | Similar |


