
GLL4760-E3/97 | |
|---|---|
DigiKey Part Number | GLL4760-E3/97-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLL4760-E3/97 |
Description | DIODE ZENER 68V 1W DO213AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1 W ±10% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 150 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 51.7 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-213AB (MELF) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GLL4760-E3/96 | Vishay General Semiconductor - Diodes Division | 0 | GLL4760-E3/96-ND | €0.35653 | Parametric Equivalent |
| GLL4760A-E3/96 | Vishay General Semiconductor - Diodes Division | 0 | GLL4760A-E3/96-ND | €0.42087 | Parametric Equivalent |
| GLL4760A-E3/97 | Vishay General Semiconductor - Diodes Division | 0 | GLL4760A-E3/97-ND | €0.36901 | Parametric Equivalent |
| 1N4760AUR | Microchip Technology | 0 | 1N4760AUR-ND | €3.02342 | Similar |
| 1N4760UR-1 | Microchip Technology | 0 | 150-1N4760UR-1-ND | €4.10978 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.36901 | €1,845.05 |
| 10 000 | €0.35653 | €3,565.30 |
| Unit Price without VAT: | €0.36901 |
|---|---|
| Unit Price with VAT: | €0.46311 |




