GLL4759-E3/96 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.43925
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.35653
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.36901
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €3.02342
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €4.10978
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €4.10978
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €3.02342
Datasheet
Zener Diode 62 V 1 W ±10% Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLL4759-E3/96

DigiKey Part Number
GLL4759-E3/96-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLL4759-E3/96
Description
DIODE ZENER 62V 1W DO213AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 1 W ±10% Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
125 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 47.1 V
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
DO-213AB (MELF)
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GLL4759-E3/97Vishay General Semiconductor - Diodes Division0GLL4759-E3/97-ND€0.43925Parametric Equivalent
GLL4759A-E3/96Vishay General Semiconductor - Diodes Division0GLL4759A-E3/96-ND€0.35653Parametric Equivalent
GLL4759A-E3/97Vishay General Semiconductor - Diodes Division0GLL4759A-E3/97-ND€0.36901Parametric Equivalent
1N4759AURMicrochip Technology01N4759AUR-ND€3.02342Similar
1N4759UR-1Microchip Technology0150-1N4759UR-1-ND€4.10978Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€0.35653€534.80
Manufacturers Standard Package
Unit Price without VAT:€0.35653
Unit Price with VAT:€0.44745