MFR Recommended
Similar

GIB2401-E3/81 | |
|---|---|
DigiKey Part Number | GIB2401-E3/81-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GIB2401-E3/81 |
Description | DIODE ARRAY GP 50V 16A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 16A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 50 µA @ 50 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 16A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GIB2404-M3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-GIB2404-M3/ITR-ND | €1.30218 | MFR Recommended |
| SBR3045CTBQ-13 | Diodes Incorporated | 0 | SBR3045CTBQ-13-ND | €1.13085 | Similar |



