Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GBU4A-1E3/51 | |
|---|---|
DigiKey Part Number | GBU4A-1E3/51-ND |
Manufacturer | |
Manufacturer Product Number | GBU4A-1E3/51 |
Description | BRIDGE RECT 1PHASE 50V 3A GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU4A-E3/45 | Vishay General Semiconductor - Diodes Division | 0 | GBU4A-E3/45-ND | €0.76214 | Parametric Equivalent |
| GBU4A-E3/51 | Vishay General Semiconductor - Diodes Division | 906 | 112-GBU4A-E3/51-ND | €2.45000 | Parametric Equivalent |
| GBU4A-M3/45 | Vishay General Semiconductor - Diodes Division | 0 | GBU4A-M3/45-ND | €0.82327 | Parametric Equivalent |
| GBU4A-M3/51 | Vishay General Semiconductor - Diodes Division | 0 | GBU4A-M3/51-ND | €0.82326 | Parametric Equivalent |


