FEP16FT-E3/45 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: €0.22968
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FEP16FT-E3/45

DigiKey Part Number
FEP16FT-E3/45GI-ND
Manufacturer
Manufacturer Product Number
FEP16FT-E3/45
Description
DIODE ARRAY GP 300V 16A TO-220-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 16A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FEP16FT-E3/45 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
16A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 300 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.95000€1.95
50€0.94760€47.38
100€0.85000€85.00
500€0.67894€339.47
1 000€0.62395€623.95
2 000€0.57769€1,155.38
5 000€0.53688€2,684.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.95000
Unit Price with VAT:€2.44725