

FEP16AT-E3/45 | |
|---|---|
DigiKey Part Number | FEP16AT-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | FEP16AT-E3/45 |
Description | DIODE ARRAY GP 50V 16A TO-220-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 16A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FEP16AT-E3/45 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 16A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.53650 | €536.50 |
| Unit Price without VAT: | €0.53650 |
|---|---|
| Unit Price with VAT: | €0.67331 |

