ESH2CHE3/5BT is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.16542
Datasheet

Similar


onsemi
In Stock: 8 908
Unit Price: €0.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 7 065
Unit Price: €0.68000
Datasheet

Similar


onsemi
In Stock: 41
Unit Price: €0.57000
Datasheet

Similar


Diodes Incorporated
In Stock: 108 757
Unit Price: €0.58000
Datasheet
Diode 150 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH2CHE3/5BT

DigiKey Part Number
ESH2CHE3/5BT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESH2CHE3/5BT
Description
DIODE STANDARD 150V 2A DO214AA
Customer Reference
Detailed Description
Diode 150 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
2 µA @ 150 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types